- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCC1/0-12-X
Panduit
LCC1/0-12-X
Lug Terminal (1/0)AWG 123.44mm 20.32mm Electro-Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lug Terminal (1/0)AWG 123.44mm 20.32mm Electro-Tin
Search Keywords: LCC1012X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCC1/0-12-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is LCC1/0-12-X RoHS compliant?
Yes, LCC1/0-12-X is RoHS compliant.
What is the lead time for LCC1/0-12-X?
The standard lead time for LCC1/0-12-X is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Ships today, if you order in
10 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
1
$18.58
10
$17.65
25
$16.77
50
$15.93
100
$15.13
250 +
$14.37
Click for Quote
Log in
to unlock special pricing