- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCBX8-14-L
Panduit
LCBX8-14-L
Lug Terminal 8AWG 37.6mm 12.2mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lug Terminal 8AWG 37.6mm 12.2mm Tin
Search Keywords: LCBX814L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCBX8-14-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is LCBX8-14-L RoHS compliant?
Yes, LCBX8-14-L is RoHS compliant.
What is the lead time for LCBX8-14-L?
The standard lead time for LCBX8-14-L is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
16 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
3
$4.84
25
$4.60
50
$4.37
100
$4.15
250
$3.94
500
$3.74
1,000 +
$3.55
Click for Quote
Log in
to unlock special pricing