- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCBX500-12-6
Description
+
Lug Terminal (7.7/0)AWG 127.8mm 48mm Tin
Search Keywords: LCBX500126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCBX500-12-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$69.31
5
$65.85
10
$62.56
25
$59.43
50
$56.46
100
$53.63
250 +
$50.95
Click for Quote
Log in
to unlock special pricing