- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCBX4-14-L
Description
+
Lug Terminal 4AWG 47.5mm 14mm Tin
Search Keywords: LCBX414L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCBX4-14-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$6.02
25
$5.72
50
$5.43
100
$5.16
250
$4.90
500
$4.66
1,000 +
$4.43
Click for Quote
Log in
to unlock special pricing