- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCBX350-38F-6
Available Replacements
Panduit
LCBX350-38F-6
Lug Terminal (6.2/0)AWG 58.9mm 39.1mm Tin
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Lug Terminal (6.2/0)AWG 58.9mm 39.1mm Tin
Search Keywords: LCBX35038F6
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | LCBX350-38F-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is LCBX350-38F-6 discontinued?
Yes, LCBX350-38F-6 from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces LCBX350-38F-6?
The recommended replacement for LCBX350-38F-6 is LCBX350-38-6 from Panduit, available from OnlineComponents.com.
Is LCBX350-38F-6 RoHS compliant?
Yes, LCBX350-38F-6 is RoHS compliant.
What is the lead time for LCBX350-38F-6?
The standard lead time for LCBX350-38F-6 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.