- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCBX3/0-38-X
Panduit
LCBX3/0-38-X
Lug Terminal (3/0)AWG 71.4mm 26.9mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lug Terminal (3/0)AWG 71.4mm 26.9mm Tin
Search Keywords: LCBX3038X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCBX3/0-38-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is LCBX3/0-38-X RoHS compliant?
Yes, LCBX3/0-38-X is RoHS compliant.
What is the lead time for LCBX3/0-38-X?
The standard lead time for LCBX3/0-38-X is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
1
$19.74
10
$18.75
25
$17.81
50
$16.92
100
$16.07
250 +
$15.27
Click for Quote
Log in
to unlock special pricing