- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCBX250-12-X
Description
+
Lug Terminal (4.7/0)AWG 98.8mm 32.5mm Tin
Search Keywords: LCBX25012X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCBX250-12-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$33.45
5
$31.78
10
$30.19
25
$28.68
50
$27.25
100
$25.88
250 +
$24.59
Click for Quote
Log in
to unlock special pricing