- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCBX1-38-X
Description
+
Lug Terminal 1AWG 65.3mm 19.3mm Tin
Search Keywords: LCBX138X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCBX1-38-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2
$12.79
10
$12.15
25
$11.54
50
$10.97
100
$10.42
250
$9.90
500 +
$9.40
Click for Quote
Log in
to unlock special pricing