- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCB8-38-L
Description
+
Lug Terminal 8AWG 44.5mm 15.2mm Tin
Search Keywords: LCB838L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCB8-38-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
Minimum Order Quantity:
10
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
10
$4.67
25
$4.43
50
$4.21
100
$4.00
250
$3.80
500
$3.61
1,000 +
$3.43
Click for Quote
Log in
to unlock special pricing