- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCB8-14-L
Description
+
Lug Terminal 8AWG 38.9mm 12.2mm Tin
Search Keywords: LCB814L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCB8-14-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
Minimum Order Quantity:
10
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
10
$4.44
25
$4.22
50
$4.01
100
$3.81
250
$3.62
500
$3.44
1,000 +
$3.27
Click for Quote
Log in
to unlock special pricing