- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCB750-58-6
Description
+
Lug Terminal (9.5/0)AWG 151.9mm 48mm Tin
Search Keywords: LCB750586
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCB750-58-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$76.21
5
$72.40
10
$68.78
25
$65.34
50
$62.07
100 +
$58.97
Click for Quote
Log in
to unlock special pricing