- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCB6-14-L
Description
+
Lug Terminal 6AWG 49.02mm 12.19mm Electro-Tin
Search Keywords: LCB614L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCB6-14-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
105
Ships today, if you order in
Minimum Order Quantity:
10
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
10
$4.12
25
$3.92
50
$3.72
100
$3.54
250
$3.36
500
$3.19
1,000 +
$3.03
Click for Quote
Log in
to unlock special pricing