- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCB600-58-6
Description
+
Lug Terminal (8.5/0)AWG 137.2mm 43.2mm Tin
Search Keywords: LCB600586
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCB600-58-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$79.81
5
$75.82
10
$72.03
25
$68.43
50
$65.01
100 +
$61.76
Click for Quote
Log in
to unlock special pricing