- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCB500-58-6
Description
+
Lug Terminal (7.7/0)AWG 120.4mm 39.1mm Tin
Search Keywords: LCB500586
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCB500-58-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$41.74
5
$39.66
10
$37.67
25
$35.79
50
$34.00
100
$32.30
250 +
$30.69
Click for Quote
Log in
to unlock special pricing