- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCB4/0-38-X
Panduit
LCB4/0-38-X
Lug Terminal (4/0)AWG 77mm 26.9mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lug Terminal (4/0)AWG 77mm 26.9mm Tin
Search Keywords: LCB4038X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCB4/0-38-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is LCB4/0-38-X RoHS compliant?
Yes, LCB4/0-38-X is RoHS compliant.
What is the lead time for LCB4/0-38-X?
The standard lead time for LCB4/0-38-X is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$11.29
25
$10.23
50
$9.78
100
$9.49
250
$8.97
500
$8.73
1,000 +
$8.62
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT