- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCB4/0-38F-X
Panduit
LCB4/0-38F-X
Lug Terminal (4/0)AWG 63mm 26.9mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lug Terminal (4/0)AWG 63mm 26.9mm Tin
Search Keywords: LCB4038FX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCB4/0-38F-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is LCB4/0-38F-X RoHS compliant?
Yes, LCB4/0-38F-X is RoHS compliant.
What is the lead time for LCB4/0-38F-X?
The standard lead time for LCB4/0-38F-X is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$26.24
10
$24.93
25
$23.68
50
$22.50
100
$21.37
250 +
$20.30
Click for Quote
Log in
to unlock special pricing