- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCB400-12-6
Description
+
Lug Terminal (6.7/0)AWG 108.5mm 35.3mm Tin
Search Keywords: LCB400126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCB400-12-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$35.05
5
$33.30
10
$31.63
25
$30.05
50
$28.55
100
$27.12
250 +
$25.76
Click for Quote
Log in
to unlock special pricing