- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCB2-56-Q
Description
+
Lug Terminal 2AWG 57.7mm 16.8mm Tin
Search Keywords: LCB256Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCB2-56-Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Minimum Order Quantity:
3
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
3
$10.67
10
$10.14
25
$9.63
50
$9.15
100
$8.69
250
$8.26
500 +
$7.85
Click for Quote
Log in
to unlock special pricing