- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCB2-12-Q
Description
+
Lug Terminal 2AWG 65.5mm 19.1mm Tin
Search Keywords: LCB212Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCB2-12-Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 3
Stock lot only:
1
Minimum Order Quantity:
3
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$12.672
3
$11.520
10
$10.950
25
$10.400
50
$9.880
100
$9.390
250
$8.920
500 +
$8.470
Click for Quote
Log in
to unlock special pricing