- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCB2-10-Q
Description
+
Lug Terminal 2AWG 52.6mm 15.2mm Tin
Search Keywords: LCB210Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCB2-10-Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
3
$11.52
10
$10.95
25
$10.40
50
$9.88
100
$9.39
250
$8.92
500 +
$8.47
Click for Quote
Log in
to unlock special pricing