- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCB1-12-E
Description
+
Lug Terminal 1AWG 71.4mm 19.1mm Tin
Search Keywords: LCB112E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCB1-12-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2
$12.66
10
$12.03
25
$11.43
50
$10.86
100
$10.31
250
$9.80
500 +
$9.31
Click for Quote
Log in
to unlock special pricing