- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCB10-14W-L
Panduit
LCB10-14W-L
Lug Terminal 10-14AWG 33.02mm 10.66mm Electro-Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lug Terminal 10-14AWG 33.02mm 10.66mm Electro-Tin
Search Keywords: LCB1014WL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCB10-14W-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is LCB10-14W-L RoHS compliant?
Yes, LCB10-14W-L is RoHS compliant.
What is the lead time for LCB10-14W-L?
The standard lead time for LCB10-14W-L is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
16 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
10
$2.75
100
$2.43
250
$2.30
500
$2.20
1,000
$2.10
2,500
$1.98
5,000
$1.88
7,500 +
$1.85
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT