- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCB1/0-12F-X
Description
+
Lug Terminal (1/0)AWG 54.4mm 20.3mm Tin
Search Keywords: LCB1012FX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCB1/0-12F-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2
$16.56
10
$15.73
25
$14.95
50
$14.20
100
$13.49
250 +
$12.82
Click for Quote
Log in
to unlock special pricing