- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCAXN750-12-3
Description
+
Lug Terminal (9.5/0)AWG 100.1mm 38.1mm Tin
Search Keywords: LCAXN750123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCAXN750-12-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$91.94
5
$87.35
10
$82.98
25
$78.83
50
$74.89
100 +
$71.14
Click for Quote
Log in
to unlock special pricing