- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCAX8-56H-L
Available Replacements
RECOMMENDED REPLACEMENT
Panduit
LCAX8-56H-L
Lug Terminal 8AWG 30.5mm 14.2mm Tin
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Lug Terminal 8AWG 30.5mm 14.2mm Tin
Search Keywords: LCAX856HL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCAX8-56H-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is LCAX8-56H-L discontinued?
Yes, LCAX8-56H-L from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces LCAX8-56H-L?
The recommended replacement for LCAX8-56H-L is LCAX8-56-L from Panduit, available from OnlineComponents.com.
Is LCAX8-56H-L RoHS compliant?
Yes, LCAX8-56H-L is RoHS compliant.
What is the lead time for LCAX8-56H-L?
The standard lead time for LCAX8-56H-L is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.