- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCAX750-58-3
Description
+
Lug Terminal (9.5/0)AWG 116.6mm 55.1mm Tin
Search Keywords: LCAX750583
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCAX750-58-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$115.55
5
$109.77
10
$104.29
25
$99.07
50
$94.12
100 +
$89.41
Click for Quote
Log in
to unlock special pricing