- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCAX750-12-3
Description
+
Lug Terminal (9.5/0)AWG 100.1mm 55.1mm Tin
Search Keywords: LCAX750123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCAX750-12-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$107.05
5
$101.70
10
$96.61
25
$91.78
50
$87.19
100 +
$82.83
Click for Quote
Log in
to unlock special pricing