- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCAX650-58-6
Description
+
Lug Terminal (8.5/0)AWG 106.7mm 49.5mm Tin
Search Keywords: LCAX650586
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCAX650-58-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$103.53
5
$98.35
10
$93.43
25
$88.76
50
$84.32
100 +
$80.11
Click for Quote
Log in
to unlock special pricing