- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCAX650-12-6
Description
+
Lug Terminal (8.5/0)AWG 92.5mm 49.5mm Tin
Search Keywords: LCAX650126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCAX650-12-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$104.77
5
$99.53
10
$94.56
25
$89.83
50
$85.34
100 +
$81.07
Click for Quote
Log in
to unlock special pricing