- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCAX6-38-L
Panduit
LCAX6-38-L
Lug Terminal 6AWG 38.1mm 15.74mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lug Terminal 6AWG 38.1mm 15.74mm Tin
Search Keywords: LCAX638L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCAX6-38-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is LCAX6-38-L RoHS compliant?
Yes, LCAX6-38-L is RoHS compliant.
What is the lead time for LCAX6-38-L?
The standard lead time for LCAX6-38-L is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
435
Ships today, if you order in
Minimum Order Quantity:
10
10 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
10
$2.62
100
$2.32
250
$2.20
500
$2.10
1,000
$2.01
2,500
$1.89
5,000
$1.80
7,500 +
$1.76
Click for Quote
Log in
to unlock special pricing