- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCAX6-38F-L
Panduit
LCAX6-38F-L
Lug Terminal 6AWG 31.8mm 15.7mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lug Terminal 6AWG 31.8mm 15.7mm Tin
Search Keywords: LCAX638FL
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | LCAX6-38F-L |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is LCAX6-38F-L RoHS compliant?
Yes, LCAX6-38F-L is RoHS compliant.
What is the lead time for LCAX6-38F-L?
The standard lead time for LCAX6-38F-L is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
3
16 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
3
$6.12
25
$5.81
50
$5.52
100
$5.24
250
$4.98
500
$4.73
1,000 +
$4.49
Click for Quote
Log in
to unlock special pricing