- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCAX500-56-6
Description
+
Lug Terminal (7.7/0)AWG 85.6mm 48mm Tin
Search Keywords: LCAX500566
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCAX500-56-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
Order Increment:
6
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
6
$62.40
12
$59.28
24
$56.32
48
$53.50
60 +
$50.83
Click for Quote
Log in
to unlock special pricing