- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCAX500-38-6
Description
+
Lug Terminal (7.7/0)AWG 85.6mm 48mm Tin
Search Keywords: LCAX500386
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCAX500-38-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$65.85
5
$62.56
10
$59.43
25
$56.46
50
$53.63
100
$50.95
250 +
$48.41
Click for Quote
Log in
to unlock special pricing