- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCAX450-58-6
Description
+
Lug Terminal (7.3/0)AWG 94.7mm 43.2mm Tin
Search Keywords: LCAX450586
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCAX450-58-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$65.87
5
$62.58
10
$59.45
25
$56.48
50
$53.65
100
$50.97
250 +
$48.42
Click for Quote
Log in
to unlock special pricing