- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCAX4/0-58-X
Description
+
Lug Terminal (4/0)AWG 72.4mm 30.2mm Tin
Search Keywords: LCAX4058X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCAX4/0-58-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
59
Ships today, if you order in
Minimum Order Quantity:
2
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2
$21.49
10
$20.41
25
$19.39
50
$18.42
100
$17.50
250 +
$16.63
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT