- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCAX4/0-58F-X
Description
+
Lug Terminal (4/0)AWG 60.7mm 30.2mm Tin
Search Keywords: LCAX4058FX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCAX4/0-58F-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$30.53
5
$29.01
10
$27.56
25
$26.18
50
$24.87
100
$23.63
250 +
$22.45
Click for Quote
Log in
to unlock special pricing