- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCAX4/0-34-X
Description
+
Lug Terminal (4/0)AWG 77.2mm 30.2mm Tin
Search Keywords: LCAX4034X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCAX4/0-34-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$25.57
20
$24.29
40
$23.08
80
$21.92
100 +
$20.83
Click for Quote
Log in
to unlock special pricing