- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCAX350-38-6
Description
+
Lug Terminal (6.2/0)AWG 74.4mm 39.1mm Tin
Search Keywords: LCAX350386
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCAX350-38-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
299
Can Ship immediately
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$30.93
5
$29.38
10
$27.91
25
$26.52
50
$25.19
100
$23.93
250 +
$22.74
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT