- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCAX350-12H-6
Description
+
Lug Terminal (6.2/0)AWG 70.6mm 39.1mm Tin
Search Keywords: LCAX35012H6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCAX350-12H-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$45.97
5
$43.67
10
$41.49
25
$39.41
50
$37.44
100
$35.57
250 +
$33.79
Click for Quote
Log in
to unlock special pricing