- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCAX3/0-38H-X
Description
+
Lug Terminal (3/0)AWG 47mm 26.9mm Tin
Search Keywords: LCAX3038HX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCAX3/0-38H-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Can Ship immediately
Minimum Order Quantity:
2
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2
$23.11
10
$21.95
25
$20.85
50
$19.81
100
$18.82
250 +
$17.88
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT