- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCAX300-58H-6
Description
+
Lug Terminal (5.5/0)AWG 72.4mm 35.3mm Tin
Search Keywords: LCAX30058H6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCAX300-58H-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
Order Increment:
6
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
6
$45.34
12
$43.07
24
$40.92
48
$38.87
60 +
$36.93
Click for Quote
Log in
to unlock special pricing