- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCAX300-12-6
Description
+
Lug Terminal (5.5/0)AWG 73.9mm 35.3mm Tin
Search Keywords: LCAX300126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCAX300-12-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$33.75
5
$32.06
10
$30.46
25
$28.94
50
$27.49
100
$26.12
250 +
$24.81
Click for Quote
Log in
to unlock special pricing