- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCAX250-38-X
Description
+
Lug Terminal (4.7/0)AWG 65.3mm 32.5mm Tin
Search Keywords: LCAX25038X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCAX250-38-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
Minimum Order Quantity:
2
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
2
$22.33
10
$21.21
25
$20.15
50
$19.14
100
$18.19
250 +
$17.28
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT