- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCAX250-34-X
Description
+
Lug Terminal (4.7/0)AWG 78.2mm 32.5mm Tin
Search Keywords: LCAX25034X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCAX250-34-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
10
$25.17
20
$23.91
40
$22.72
80
$21.58
100 +
$20.50
Click for Quote
Log in
to unlock special pricing