- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCAX250-12F-X
Description
+
Lug Terminal (4.7/0)AWG 56.9mm 32.5mm Tin
Search Keywords: LCAX25012FX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCAX250-12F-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$34.42
5
$32.70
10
$31.06
25
$29.51
50
$28.03
100
$26.63
250 +
$25.30
Click for Quote
Log in
to unlock special pricing