- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCAX2-38F-E
Description
+
Lug Terminal 2AWG 38.4mm 17.8mm Tin
Search Keywords: LCAX238FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCAX2-38F-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
2
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2
$12.99
10
$12.34
25
$11.73
50
$11.14
100
$10.58
250
$10.05
500 +
$9.55
Click for Quote
Log in
to unlock special pricing