- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCAX2-10-E
Panduit
LCAX2-10-E
Lug Terminal 2AWG 35.6mm 17.8mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lug Terminal 2AWG 35.6mm 17.8mm Tin
Search Keywords: LCAX210E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCAX2-10-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is LCAX2-10-E RoHS compliant?
Yes, LCAX2-10-E is RoHS compliant.
What is the lead time for LCAX2-10-E?
The standard lead time for LCAX2-10-E is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
204
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
5
$6.26
25
$5.74
100
$5.30
250
$5.01
500
$4.78
1,000
$4.56
2,500
$4.27
5,000 +
$4.23
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT