- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCAX2/0-58F-X
Description
+
Lug Terminal (2/0)AWG 57.65mm 24.38mm Tin
Search Keywords: LCAX2058FX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCAX2/0-58F-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
10
$19.75
20
$18.76
40
$17.83
80
$16.93
100 +
$16.09
Click for Quote
Log in
to unlock special pricing