- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCAX2/0-56-X
Panduit
LCAX2/0-56-X
Lug Terminal (2/0)AWG 50mm 24.4mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lug Terminal (2/0)AWG 50mm 24.4mm Tin
Search Keywords: LCAX2056X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCAX2/0-56-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is LCAX2/0-56-X RoHS compliant?
Yes, LCAX2/0-56-X is RoHS compliant.
What is the lead time for LCAX2/0-56-X?
The standard lead time for LCAX2/0-56-X is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Ships today, if you order in
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$13.62
10
$12.94
25
$12.29
50
$11.68
100
$11.09
250
$10.54
500 +
$10.01
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT