- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCAX2/0-56H-X
Description
+
Lug Terminal (2/0)AWG 42.7mm 24.4mm Tin
Search Keywords: LCAX2056HX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCAX2/0-56H-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
120
can ship 11/2/26
Minimum Order Quantity:
2
31 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
2
$18.86
10
$17.91
25
$17.02
50
$16.17
100
$15.36
250 +
$14.59
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT